Reference Only

3188FE803U003APM2

Aluminum Electrolytic Capacitors - Screw Terminal 80000uF 3V -10+75%

Manufacturer:

Mfr Part:
3188FE803U003APM2

TTI Part:
3188FE803U003APM2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance80 mF
Voltage Rating DC3 VDC
Diameter63.5 mm
Length104.8 mm
Lead Spacing28.6 mm
ProductAluminum Electrolytic Capacitors
Life4000 Hour
Tolerance- 10 %, + 75 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Series3188
PackagingKit
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleScrew

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532220085
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

30In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 15 / Multiples: 15)
Quantity Unit PriceExt. Price
$138.49$2,077.35
$121.18$12,723.90
$119.98$61,189.80
$107.71$108,248.55
$96.94$242,834.70
$95.98$480,859.80
$95.03$950,775.15
$94.09$2,352,720.45
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.