Reference Only

3186EG801S450APA2

Aluminum Electrolytic Capacitors - Screw Terminal 450V 800uF Case 2.000 x 5.125in

Manufacturer:

Mfr Part:
3186EG801S450APA2

TTI Part:
3186EG801S450APA2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance800 uF
Voltage Rating DC450 VDC
Diameter50.8 mm
Length130 mm
Lead Spacing22 mm
ProductComputer Grade Electrolytic Capacitors
Life1500 Hour
Tolerance- 10 %, + 30 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Series3186
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532220055
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

168
On Order
168 expected 01-Oct-26
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes