Reference Only
3186EC252U050APM2
Aluminum Electrolytic Capacitors - Screw Terminal 2500uF 50V
Datasheet
3186EC252U050APM2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Aluminum Electrolytic Capacitors - Screw Terminal | |
| Capacitance | 2500 uF | |
| Voltage Rating DC | 50 VDC | |
| Diameter | 50.8 mm | |
| Length | 79 mm | |
| Lead Spacing | 22 mm | |
| Product | Computer Grade Electrolytic Capacitors | |
| Life | 1500 Hour | |
| Tolerance | - 10 %, + 75 % | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | 3186 | |
| Packaging | Kit | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Screw |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532220055 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |