Reference Only

3186EC243T040BPA1

Aluminum Electrolytic Capacitors - Screw Terminal 40V 24000uF Case 2.000 x 3.125in

Manufacturer:

Mfr Part:
3186EC243T040BPA1

TTI Part:
3186EC243T040BPA1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance24 mF
Voltage Rating DC40 VDC
Diameter50.8 mm
Length79 mm
Lead Spacing22 mm
ProductComputer Grade Electrolytic Capacitors
Life1500 Hour
Tolerance- 10 %, + 50 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Series3186
PackagingKit
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532220055
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

126In Stock

Contact a Sales Representative

Kit

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes