Reference Only

3186EA351M450APA1

Aluminum Electrolytic Capacitors - Screw Terminal 450V 350uF Case 2.000 x 2.125in

Manufacturer:

Mfr Part:
3186EA351M450APA1

TTI Part:
3186EA351M450APA1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance350 uF
Voltage Rating DC450 VDC
Diameter50.8 mm
Length54 mm
Lead Spacing22 mm
ProductComputer Grade Electrolytic Capacitors
Life1500 Hour
Tolerance20 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Series3186
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleScrew

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532220055
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.