Reference Only

3186DH493U050AMA1

Aluminum Electrolytic Capacitors - Screw Terminal 49000UF 50V

Manufacturer:

Mfr Part:
3186DH493U050AMA1

TTI Part:
3186DH493U050AMA1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance49000 uF
Voltage Rating DC50 VDC
Diameter44.5 mm
Length143 mm
Lead Spacing19 mm
ProductComputer Grade Electrolytic Capacitors
Life1500 Hour
Tolerance- 10 %, + 75 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Series3186
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleScrew

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532220055
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$78.05$3,902.50
$74.15$7,415.00
$57.09$57,090.00
Need more?

My Notes

Sign into see notes.