Reference Only
301R122M050GS2E
Aluminum Electrolytic Capacitors - Radial Leaded 1200UF 50V
Datasheet
301R122M050GS2E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Aluminum Electrolytic Capacitors - Radial Leaded | |
| Capacitance | 1.2 mF | |
| Voltage Rating DC | 50 VDC | |
| Diameter | 19.4 mm | |
| Length | 81.6 mm | |
| Lead Spacing | 7.62 mm | |
| Product | Low ESR Electrolytic Capacitors | |
| Life | 4000 Hour | |
| Tolerance | - 10 %, + 75 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Lead Style | Straight | |
| Termination Style | Radial | |
| Series | 301 | |
| Packaging | Bulk | |
| Leakage Current | 4 mA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Type | High Capacitance and Ultra Low ESR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532220040 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
14In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $87.80 | $87.80 | |
| $71.52 | $715.20 | |
| $70.80 | $3,398.40 | |
| $63.82 | $6,126.72 | |
| $61.65 | $8,877.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes