Reference Only

255PMB850KSP0

Film Capacitors 2.5uF 850V 10%

Manufacturer:

Mfr Part:
255PMB850KSP0

TTI Part:
255PMB850KSP0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance2.5 uF
Voltage Rating DC850 VDC
Termination StyleLug
DielectricPolypropylene (PP)
Length42.5 mm (1.673 in)
Width33 mm (1.299 in)
ProductSnubber Film Capacitors
Voltage Rating AC1.3 kVAC
Tolerance10 %
Number of Pins2 Pin
ESR1.9 mOhms
Height45 mm (1.772 in)
Package / Case42.5 mm x 33 mm x 45 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
SeriesPMB
PackagingBulk
Life100000 Hour at VDC, 30000 Hour at VAC
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized Polypropylene Film Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532250080
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 37 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 63 / Multiples: 63)
Quantity Unit PriceExt. Price
$19.82$1,248.66
$19.50$4,914.00
Need more?
Sign in to add projects and notes