Reference Only

24FD3770A-F

Motor Start Capacitors & Motor Run Capacitors 370V 70uF 10%

Manufacturer:

Mfr Part:
24FD3770A-F

TTI Part:
24FD3770A-F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryMotor Start Capacitors & Motor Run Capacitors
ProductMotor Run Capacitors
Capacitance70 uF
Voltage Rating AC370 VAC
Termination StyleQuick Connect
Life60000 Hour
Length99.31 mm
Width66.68 mm
Depth63.5 mm
Lead Spacing20.64 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
SeriesMPF
PackagingBulk
DielectricPolypropylene (PP)
Number of Pins2 Pin
Product TypeMotor Capacitors
SubcategoryCapacitors
Tolerance10 %
TypeRound Metal Can, Oil-Filled

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

8
On Order
8 expected 26-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$35.65$891.25
$35.30$1,765.00
$34.95$6,990.00
$34.60$15,570.00
Need more?
Sign in to add projects and notes