Reference Only
23FD3308A-F
Motor Start Capacitors & Motor Run Capacitors 330V 8uF 10%
Datasheet
23FD3308A-F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Motor Start Capacitors & Motor Run Capacitors | |
| Product | Motor Run Capacitors | |
| Capacitance | 8 uF | |
| Voltage Rating AC | 330 VAC | |
| Termination Style | Quick Connect | |
| Life | 60000 Hour | |
| Length | 60.45 mm | |
| Width | 54 mm | |
| Depth | 50.8 mm | |
| Lead Spacing | 20.64 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Series | MPF | |
| Packaging | Bulk | |
| Dielectric | Polypropylene (PP) | |
| Number of Pins | 2 Pin | |
| Product Type | Motor Capacitors | |
| Subcategory | Capacitors | |
| Tolerance | 10 % | |
| Type | Round Metal Can, Oil-Filled |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8532250020 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
706
On Order
706 expected 08-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 42 / Multiples: 42)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.56 | $653.52 | |
| $15.14 | $2,543.52 | |
| $14.99 | $5,666.22 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes