Reference Only
227TTA063M
Aluminum Electrolytic Capacitors - Axial Leaded 220uF 63V 20%
Datasheet
227TTA063M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Aluminum Electrolytic Capacitors - Axial Leaded | |
| Capacitance | 220 uF | |
| Voltage Rating DC | 63 VDC | |
| Diameter | 10 mm (0.394 in) | |
| Length | 25 mm (0.984 in) | |
| Life | 2000 Hour | |
| Tolerance | 20 % | |
| Ripple Current | 490 mA | |
| ESR | 754 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | TTA | |
| Packaging | Bulk | |
| Dissipation Factor DF | 0.1 | |
| Lead Style | Straight | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Axial |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
530In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.38 | $13.80 | |
| $1.15 | $57.50 | |
| $0.89 | $534.00 | |
| $0.86 | $860.00 | |
| $0.85 | $1,700.00 | |
| $0.81 | $2,592.00 | |
| $0.79 | $10,112.00 | |
| $0.77 | $22,176.00 |
Need more?
My Notes
Sign into see notes.