Reference Only

226SML050M

Aluminum Electrolytic Capacitors - SMD 22uF 50V 20% LYTICS/IC

Manufacturer:

Mfr Part:
226SML050M

TTI Part:
226SML050M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance22 uF
Voltage Rating DC50 VDC
Diameter6.3 mm (0.248 in)
Length5.4 mm (0.213 in)
Life2000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current106.5 mA
ESR9.043 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Width6.6 mm
Height6.6 mm
SeriesSML
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

8,000In Stock

18,000 expected 08-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.147$147.00
$0.14$280.00
$0.138$414.00
$0.127$635.00
$0.125$1,250.00
$0.122$3,050.00
$0.12$6,000.00
$0.117$11,700.00
Need more?
Sign in to add projects and notes