Reference Only

226SMH016M

Aluminum Electrolytic Capacitors - SMD 22uF 16V 20% tol ELECTROLYTIC.

Manufacturer:

Mfr Part:
226SMH016M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance22 uF
Voltage Rating DC16 VDC
Diameter5 mm (0.197 in)
Length5.4 mm (0.213 in)
Life1000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current58.5 mA
ESR15.07 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Width5.3 mm
Height5.3 mm
SeriesSMH
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 48,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.078$3,744.00
Need more?