Reference Only

226CKS063M

Aluminum Electrolytic Capacitors - Radial Leaded 22uF 63V 20% tol ELECTROLYTIC

Manufacturer:

Mfr Part:
226CKS063M

TTI Part:
226CKS063M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance22 uF
Voltage Rating DC63 VDC
Diameter5 mm
Length11 mm
Lead Spacing2 mm
ProductGeneral Purpose Electrolytic Capacitors
Life2000 Hour
Tolerance20 %
Ripple Current115 mA
ESR7.536 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lead StyleStraight
Termination StyleRadial
SeriesCKS
PackagingBulk
Dissipation Factor DF0.09
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 60,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.043$2,580.00
$0.042$10,080.00
$0.041$22,140.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes