Reference Only

225P47394XD3

Film Capacitors 400V 47nF ORANGE DROP.

Manufacturer:

Mfr Part:
225P47394XD3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance47 nF
Voltage Rating DC400 VDC
Termination StyleRadial
DielectricPolyester
Lead Spacing9.5 mm (0.374 in)
Length20.3 mm (0.799 in)
Width10.4 mm (0.409 in)
ProductGeneral Film Capacitors
Voltage Rating AC200 VAC
Tolerance10 %
Number of Pins2 Pin
Height16.5 mm (0.65 in)
Lead StyleInside Bend
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Series225P
PackagingBulk
Lead Diameter0.8 mm
Life500 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TradenameOrange Drop
TypeOrange Drop, Polyester Film/Foil Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.81$562.00
$2.59$1,295.00
$2.17$2,170.00
$2.13$4,260.00
$2.05$10,250.00
Need more?