Reference Only

225P47392XD3

Film Capacitors 200V 47nF ORANGE DROP

Manufacturer:

Mfr Part:
225P47392XD3

TTI Part:
225P47392XD3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance0.047 uF
Voltage Rating DC200 VDC
Termination StyleRadial
DielectricPolyester
Lead Spacing9.5 mm (0.374 in)
Length20.3 mm (0.799 in)
Width7.6 mm (0.299 in)
ProductGeneral Film Capacitors
Voltage Rating AC140 VAC
Tolerance10 %
Number of Pins2 Pin
Height15.5 mm (0.61 in)
Lead StyleInside Bend
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Series225P
PackagingBulk
Lead Diameter0.8 mm
Life500 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TradenameOrange Drop
TypeOrange Drop, Polyester Film/Foil Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.11$211.00
$1.74$870.00
$1.51$1,510.00
Need more?

My Notes

Sign into see notes.