Reference Only
225P47291WD3
Film Capacitors 100V 4700pF ORANGE DROP
Datasheet
225P47291WD3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Film Capacitors | |
| Capacitance | 4.7 nF | |
| Voltage Rating DC | 100 VDC | |
| Termination Style | Radial | |
| Dielectric | Polyester | |
| Lead Spacing | 9.5 mm (0.374 in) | |
| Length | 17.8 mm (0.701 in) | |
| Width | 6.4 mm (0.252 in) | |
| Product | General Film Capacitors | |
| Voltage Rating AC | 70 VAC | |
| Tolerance | 10 % | |
| Number of Pins | 2 Pin | |
| Height | 8.9 mm (0.35 in) | |
| Lead Style | Inside Bend | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | 225P | |
| Packaging | Bulk | |
| Lead Diameter | 0.8 mm | |
| Life | 500 Hour | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Tradename | Orange Drop | |
| Type | Orange Drop, Polyester Film/Foil Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.21 | $1,210.00 | |
| $1.18 | $4,720.00 | |
| $1.13 | $10,170.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes