Reference Only

225P33492YD3

Film Capacitors 200V 330nF ORANGE DROP.

Manufacturer:

Mfr Part:
225P33492YD3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance330 nF
Voltage Rating DC200 VDC
Termination StyleRadial
DielectricPolyester
Lead Spacing18.3 mm (0.72 in)
Length31.8 mm (1.252 in)
Width10.4 mm (0.409 in)
ProductGeneral Film Capacitors
Voltage Rating AC140 VAC
Tolerance10 %
Number of Pins2 Pin
Height18 mm (0.709 in)
Lead StyleInside Bend
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Series225P
PackagingBulk
Lead Diameter0.8 mm
Life500 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TradenameOrange Drop
TypeOrange Drop, Polyester Film/Foil Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?