Reference Only

225P10391WD3

Film Capacitors 100V 10nF ORANGE DROP

Manufacturer:

Mfr Part:
225P10391WD3

TTI Part:
225P10391WD3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance10 nF
Voltage Rating DC100 VDC
Termination StyleRadial
DielectricPolyester
Lead Spacing9.5 mm (0.374 in)
Length17.8 mm (0.701 in)
Width6.4 mm (0.252 in)
ProductGeneral Film Capacitors
Voltage Rating AC70 VAC
Tolerance10 %
Number of Pins2 Pin
Height8.9 mm (0.35 in)
Lead StyleInside Bend
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Series225P
PackagingBulk
Lead Diameter0.8 mm
Life500 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TradenameOrange Drop
TypeOrange Drop, Polyester Film/Foil Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

900In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.24$224.00
$2.21$442.00
$2.18$1,090.00
$1.83$1,830.00
$1.78$3,560.00
$1.75$7,000.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes