Reference Only
20PSD15
Film Capacitors 0.0015uF 2kV Orange Drop
Datasheet
20PSD15 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Film Capacitors | |
| Dielectric | Polypropylene (PP) | |
| Series | PS | |
| Packaging | Bulk | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.99 | $5.97 | |
| $1.66 | $83.00 | |
| $1.38 | $138.00 | |
| $1.37 | $342.50 | |
| $1.25 | $625.00 | |
| $1.16 | $1,160.00 | |
| $1.15 | $4,600.00 | |
| $1.14 | $10,260.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes