Reference Only

205K100CS4G

Film Capacitors 2uF 100V Capstick

Manufacturer:

Mfr Part:
205K100CS4G

TTI Part:
205K100CS4G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance2 uF
Voltage Rating DC100 VDC
Termination StyleRadial
Length12.7 mm (0.5 in)
Width11.4 mm (0.449 in)
Tolerance10 %
Height6.4 mm (0.252 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesCS
PackagingBag
Moisture SensitiveYes
Product TypeFilm Capacitors
SubcategoryCapacitors
TradenameCapstick
TypeMulti-pin Metallized Polymer Network

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532250070
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

12In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bag

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$36.27$36.27
$30.54$305.40
$30.23$755.75
$27.57$1,378.50
$24.31$2,431.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes