Reference Only

160824K100H-F

Film Capacitors 0.82uF 100V 10%.

Manufacturer:

Mfr Part:
160824K100H-F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance820 nF
Voltage Rating DC100 VDC
Termination StyleRadial
DielectricPolyester
Lead Spacing15 mm (0.591 in)
Length18 mm (0.709 in)
Width7.5 mm (0.295 in)
ProductGeneral Film Capacitors
Tolerance10 %
Height13.5 mm (0.531 in)
Series160
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.76$3,520.00
$1.68$8,400.00
Need more?