Reference Only

158X683

Obsolete
Film Capacitors 0.068uF 250V 20%

Manufacturer:

Mfr Part:
158X683

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance68 nF
Termination StyleRadial
DielectricPolyester
Lead Spacing15 mm (0.591 in)
Length17 mm (0.669 in)
Width6.5 mm (0.256 in)
ProductSuppression Film Capacitors
Voltage Rating AC275 VAC
Tolerance20 %
Height13.5 mm (0.531 in)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Series158X
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250010
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?