Reference Only

158X473

End of Life
Film Capacitors 0.047uF MET POLY CAP

Manufacturer:

Mfr Part:
158X473

TTI Part:
158X473

EDA / CAD Models

Alternate Part Number

473MKP275K

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance47 nF
Termination StyleRadial
DielectricPolyester
Lead Spacing15 mm (0.591 in)
Length17 mm (0.669 in)
Width5.5 mm (0.217 in)
ProductSuppression Film Capacitors
Voltage Rating AC275 VAC
Tolerance20 %
Number of Pins2 Pin
Height12.5 mm (0.492 in)
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Series158X
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized Polyester

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532250010
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

730In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.99$5.97
$1.65$41.25
$1.47$73.50
$1.42$284.00
$1.34$670.00
$1.32$1,320.00
$1.29$3,225.00
$1.27$6,350.00
Need more?

My Notes

Sign into see notes.