Reference Only

158X224K

End of Life
Film Capacitors 0.22uF 250V 10%

Manufacturer:

Mfr Part:
158X224K

TTI Part:
158X224K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance0.22 uF
Termination StyleRadial
DielectricPolyester
Lead Spacing22.5 mm (0.886 in)
Length25 mm (0.984 in)
Width8 mm (0.315 in)
ProductSuppression Film Capacitors
Voltage Rating AC275 VAC
Tolerance10 %
Number of Pins2 Pin
Height17.5 mm (0.689 in)
Lead StyleCut
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Series158X
PackagingBulk
Lead Diameter0.8 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeX2 Suppressor Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532250010
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.