Reference Only

158X104K

End of Life
Film Capacitors 0.1uF 250V 10%

Manufacturer:

Mfr Part:
158X104K

TTI Part:
158X104K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance0.1 uF
Termination StyleRadial
DielectricPolyester
Lead Spacing15.011 mm (0.591 in)
Length17 mm (0.669 in)
Width8 mm (0.315 in)
ProductSuppression Film Capacitors
Voltage Rating AC275 VAC
Tolerance10 %
Number of Pins2 Pin
Height15 mm (0.591 in)
Lead StyleCut
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Series158X
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532250010
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameTetrabromobisphenol A (79-94-7)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.06$106.00
$1.04$208.00
$1.02$306.00
$0.87$435.00
$0.83$830.00
$0.81$2,025.00
$0.80$4,000.00
Need more?

My Notes

Sign into see notes.