Reference Only

157XMPL6R3MG19H

Aluminum Organic Polymer Capacitors 150uF 6.3V 20% tol. POLYMER.

Manufacturer:

Mfr Part:
157XMPL6R3MG19H

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Organic Polymer Capacitors
Capacitance150 uF
Voltage Rating DC6.3 VDC
Termination StyleSMD/SMT
ProductAluminum Polymer Capacitors
Life1000 Hours
Tolerance20 %
ESR12 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Package TypeMolded
SeriesXMPL
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250045
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 14,000 / Multiples: 3,500)
Quantity Unit PriceExt. Price
$0.684$9,576.00
Need more?