Reference Only
157XMPL6R3MG19
Aluminum Organic Polymer Capacitors 150uF 6.3V 20% tol. POLYMER
Datasheet
157XMPL6R3MG19 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Aluminum Organic Polymer Capacitors | |
| Termination Style | SMD/SMT | |
| Product Type | Electrolytic Capacitors | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Product | Aluminum Polymer Capacitors | |
| Series | XMPL | |
| Packaging | Bulk | |
| Capacitance | 150 uF | |
| ESR | 15 mOhms | |
| Life | 1000 Hours | |
| Package Type | Molded | |
| Subcategory | Capacitors | |
| Tolerance | 20 % | |
| Voltage Rating DC | 6.3 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250045 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?