Reference Only

157KXM050M

Aluminum Electrolytic Capacitors - Radial Leaded 150uF 50V 20%

Manufacturer:

Mfr Part:
157KXM050M

TTI Part:
157KXM050M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance150 uF
Voltage Rating DC50 VDC
Diameter10 mm
Length12.5 mm
Lead Spacing5 mm
ProductGeneral Purpose Electrolytic Capacitors
Life5000 Hour
Tolerance20 %
Ripple Current979 mA
ESR1.1052 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesKXM
PackagingBulk
Dissipation Factor DF0.1
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.302$302.00
$0.293$3,340.20
Need more?

My Notes

Sign into see notes.