Reference Only
157ALG035MFBJ
Aluminum Organic Polymer Capacitors 150uF 35V 20% tol. POLYMER.
Datasheet
157ALG035MFBJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Aluminum Organic Polymer Capacitors | |
| Capacitance | 150 uF | |
| Voltage Rating DC | 35 VDC | |
| Termination Style | Radial | |
| Product | Aluminum Polymer Capacitors | |
| Life | 1500 Hour | |
| Tolerance | 20 % | |
| ESR | 23 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Package Type | Can | |
| Series | ALG | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4,000 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.18 | $4,720.00 | |
| $1.12 | $5,600.00 |
Need more?