Reference Only

155PPB630K

Film Capacitors 1.5uF 630V 10%.

Manufacturer:

Mfr Part:
155PPB630K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance1.5 uF
Voltage Rating DC630 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing37.5 mm (1.476 in)
Length42.5 mm (1.673 in)
Width28 mm (1.102 in)
ProductGeneral Film Capacitors
Voltage Rating AC400 VAC
Tolerance10 %
Number of Pins2 Pin
Height37 mm (1.457 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesPPB
PackagingBulk
Lead Diameter1 mm
Life2000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypePoypropylene Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 48 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.77$756.96
$14.26$1,368.96
$13.71$7,238.88
Need more?