Reference Only

155PMB122KSP0

Film Capacitors 1.5uF 1200V 10%

Manufacturer:

Mfr Part:
155PMB122KSP0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance1.2 uF
Voltage Rating DC1.2 kVDC
Termination StyleLug
DielectricPolypropylene (PP)
Length42.5 mm (1.673 in)
Width33 mm (1.299 in)
ProductGeneral Film Capacitors
Voltage Rating AC630 VAC
Tolerance10 %
Number of Pins2 Pin
ESR2.1 mOhms
Height45 mm (1.772 in)
Lead StyleOutside Bend
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
SeriesPMB
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeHigh Pulse Film Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250030
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?