Reference Only
155PHC600K
Film Capacitors 1.5uF 600V 10%.
Datasheet
155PHC600K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Film Capacitors | |
| Capacitance | 1.5 uF | |
| Voltage Rating DC | 600 VDC | |
| Termination Style | Axial | |
| Dielectric | Polypropylene (PP) | |
| Length | 34 mm (1.339 in) | |
| Product | DC Link Film Capacitors | |
| Voltage Rating AC | 330 VAC | |
| Tolerance | 10 % | |
| Number of Pins | 2 Pin | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Series | PHC | |
| Packaging | Bulk | |
| Diameter | 20 mm | |
| Lead Diameter | 1 mm | |
| Life | 100000/30000 Hour | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | Metallized Polypropylene |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250060 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 196 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.12 | $807.52 | |
| $3.88 | $2,281.44 | |
| $3.77 | $4,433.52 | |
| $3.66 | $7,890.96 |
Need more?