Reference Only

128AVG016MGBJ

Aluminum Organic Polymer Capacitors 1200uF 16V 20% tol. POLYMER.

Manufacturer:

Mfr Part:
128AVG016MGBJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Organic Polymer Capacitors
Capacitance1200 uF
Voltage Rating DC16 VDC
Termination StyleRadial
ProductAluminum Polymer Capacitors
Life1500 Hour
Tolerance20 %
ESR12 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package TypeCan
SeriesAVG
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.91$2,912.00
$0.86$4,300.00
$0.85$8,500.00
Need more?