Reference Only

127ALG050MGBJ

Aluminum Organic Polymer Capacitors 120uF 50V 20% tol. POLYMER.

Manufacturer:

Mfr Part:
127ALG050MGBJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Organic Polymer Capacitors
Capacitance120 uF
Voltage Rating DC50 VDC
Termination StyleRadial
ProductAluminum Polymer Capacitors
Life2000 Hours
Tolerance20 %
ESR25 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package TypeCan
SeriesALG
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,200 / Multiples: 200)
Quantity Unit PriceExt. Price
$1.26$4,032.00
$1.20$6,000.00
Need more?