Reference Only

125565-09

Capacitor Hardware KIT=1CLAMP+1SCREW+1B

Manufacturer:

Mfr Part:
125565-09

TTI Part:
125565-09

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryCapacitor Hardware
ProductMounting Hardware
TypeClamp
Dimensions50.8 mm (2 in)
For Use WithCylindrical Capacitor
PackagingKit
Product TypeCapacitor Hardware
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8302496085
TARIC8532900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

507In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.15$10.15
$10.05$50.25
$8.57$85.70
$8.01$400.50
$7.46$746.00
$7.38$1,845.00
$7.07$3,535.00
$6.93$6,930.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes