Reference Only
125565-05
Capacitor Hardware CLAMP HARDWARE
Datasheet
125565-05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Capacitor Hardware | |
| Series | 125 | |
| Product | Mounting Hardware | |
| Type | Clamp | |
| Dimensions | 50.8 mm (2 in) | |
| For Use With | Cylindrical Capacitor | |
| Packaging | Kit | |
| Product Type | Capacitor Hardware | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8302500000 |
| TARIC | 8532900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.22 | $23.22 | |
| $22.99 | $114.95 | |
| $22.76 | $227.60 | |
| $17.24 | $862.00 | |
| $13.78 | $1,378.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes