Reference Only

125562-03

Capacitor Hardware CLAMP HARDWARE

Manufacturer:

Mfr Part:
125562-03

TTI Part:
125562-03

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryCapacitor Hardware
Series125
ProductMounting Hardware
TypeClamp
Dimensions76.2 mm (3 in)
For Use WithCylindrical Capacitor
Features2 Hole Chassis Mount
PackagingBulk
Product TypeCapacitor Hardware
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8302500000
TARIC8302500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$32.48$32.48
$31.92$159.60
$26.19$261.90
$25.86$646.50
$24.63$1,231.50
$20.89$2,089.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes