Reference Only
109TTA016M
Aluminum Electrolytic Capacitors - Axial Leaded 10000uF 16V 20% LYTICS/IC.
Datasheet
109TTA016M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Aluminum Electrolytic Capacitors - Axial Leaded | |
| Capacitance | 10000 uF | |
| Voltage Rating DC | 16 VDC | |
| Diameter | 18 mm (0.709 in) | |
| Length | 41 mm (1.614 in) | |
| Life | 2000 Hour | |
| Tolerance | 20 % | |
| Ripple Current | 2.52 A | |
| ESR | 63 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | TTA | |
| Packaging | Bulk | |
| Dissipation Factor DF | 0.2 | |
| Lead Style | Straight | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Axial |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,600 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.17 | $6,672.00 | |
| $3.97 | $7,940.00 |
Need more?