Reference Only
108TTA025M
Aluminum Electrolytic Capacitors - Axial Leaded 1000uF 25V 20%
Datasheet
108TTA025M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Aluminum Electrolytic Capacitors - Axial Leaded | |
| Capacitance | 1000 uF | |
| Voltage Rating DC | 25 VDC | |
| Diameter | 13 mm (0.512 in) | |
| Length | 26 mm (1.024 in) | |
| Life | 2000 Hour | |
| Tolerance | 20 % | |
| Ripple Current | 830 mA | |
| ESR | 265.3 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | TTA | |
| Packaging | Bulk | |
| Dissipation Factor DF | 0.16 | |
| Lead Style | Straight | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Axial |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8,200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.54 | $154.00 | |
| $1.52 | $608.00 | |
| $1.31 | $1,310.00 | |
| $1.30 | $3,120.00 | |
| $1.15 | $11,040.00 |
Need more?
Sign in to add projects and notes