Reference Only

108TTA016M

Aluminum Electrolytic Capacitors - Axial Leaded 1000uF 16V 20%

Manufacturer:

Mfr Part:
108TTA016M

TTI Part:
108TTA016M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance1000 uF
Voltage Rating DC16 VDC
Diameter10 mm (0.394 in)
Length26 mm (1.024 in)
Life2000 Hour
Tolerance20 %
Ripple Current700 mA
ESR331.6 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesTTA
PackagingBulk
Dissipation Factor DF0.2
Lead StyleStraight
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$1.17$234.00
$1.05$420.00
$1.03$618.00
$0.97$970.00
$0.91$2,912.00
$0.87$6,612.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes