Reference Only
108TMA050M
Aluminum Electrolytic Capacitors - Axial Leaded 1000uF 50V 20% tol ELECTROLYTIC
Datasheet
108TMA050M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Aluminum Electrolytic Capacitors - Axial Leaded | |
| Capacitance | 1000 uF | |
| Voltage Rating DC | 50 VDC | |
| Life | 2000 Hour | |
| Tolerance | 20 % | |
| Maximum Operating Temperature | + 105 C | |
| Series | TMA | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Axial |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,400 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.35 | $3,240.00 | |
| $1.22 | $11,712.00 | |
| $1.17 | $25,272.00 |
Need more?
Sign in to add projects and notes