Reference Only
107TTA450M
Aluminum Electrolytic Capacitors - Axial Leaded 100uF 450V 20%
Datasheet
107TTA450M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Aluminum Electrolytic Capacitors - Axial Leaded | |
| Capacitance | 100 uF | |
| Voltage Rating DC | 450 VDC | |
| Diameter | 22 mm (0.866 in) | |
| Length | 51 mm (2.008 in) | |
| Life | 2000 Hour | |
| Tolerance | 20 % | |
| Ripple Current | 370 mA | |
| ESR | 4.145 Ohms | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | TTA | |
| Packaging | Bulk | |
| Dissipation Factor DF | 0.25 | |
| Lead Style | Straight | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Axial |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
54In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.84 | $16.84 | |
| $15.89 | $79.45 | |
| $11.85 | $296.25 | |
| $9.42 | $706.50 | |
| $9.13 | $1,369.50 | |
| $8.93 | $2,679.00 | |
| $8.84 | $4,420.00 | |
| $8.32 | $11,232.00 |
Need more?
Sign in to add projects and notes