Reference Only
107TTA063M
Aluminum Electrolytic Capacitors - Axial Leaded 100uF 63V 20%
Datasheet
107TTA063M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Aluminum Electrolytic Capacitors - Axial Leaded | |
| Capacitance | 100 uF | |
| Voltage Rating DC | 63 VDC | |
| Diameter | 8 mm (0.315 in) | |
| Length | 20 mm (0.787 in) | |
| Life | 2000 Hour | |
| Tolerance | 20 % | |
| Ripple Current | 260 mA | |
| ESR | 1.658 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | TTA | |
| Packaging | Bulk | |
| Dissipation Factor DF | 0.1 | |
| Lead Style | Straight | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Axial |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.718 | $143.60 | |
| $0.651 | $390.60 | |
| $0.627 | $627.00 | |
| $0.621 | $1,490.40 | |
| $0.569 | $2,845.00 |
Need more?
My Notes
Sign into see notes.