Reference Only
107TTA050M
Aluminum Electrolytic Capacitors - Axial Leaded 100uF 50V 20%
Datasheet
107TTA050M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Aluminum Electrolytic Capacitors - Axial Leaded | |
| Capacitance | 100 uF | |
| Voltage Rating DC | 50 VDC | |
| Diameter | 8 mm (0.315 in) | |
| Length | 16 mm (0.63 in) | |
| Life | 2000 Hour | |
| Tolerance | 20 % | |
| Ripple Current | 220 mA | |
| ESR | 1.9894 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | TTA | |
| Packaging | Bulk | |
| Dissipation Factor DF | 0.12 | |
| Lead Style | Straight | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Axial |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
9,400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.746 | $149.20 | |
| $0.726 | $290.40 | |
| $0.652 | $521.60 | |
| $0.571 | $1,827.20 | |
| $0.543 | $6,950.40 |
Need more?
Sign in to add projects and notes