Reference Only

107TTA025M

Aluminum Electrolytic Capacitors - Axial Leaded 100uF 25V 20%

Manufacturer:

Mfr Part:
107TTA025M

TTI Part:
107TTA025M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance100 uF
Voltage Rating DC25 VDC
Diameter6.3 mm (0.248 in)
Length13 mm (0.512 in)
Life2000 Hour
Tolerance20 %
Ripple Current170 mA
ESR2.6526 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesTTA
PackagingBulk
Dissipation Factor DF0.16
Lead StyleStraight
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

14,500In Stock

3,400 expected 07-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.611$61.10
$0.509$254.50
$0.473$473.00
$0.435$1,087.50
$0.412$2,060.00
$0.407$3,052.50
$0.402$6,030.00
$0.393$9,825.00
Need more?
Sign in to add projects and notes