Reference Only
107TMA050M
Aluminum Electrolytic Capacitors - Axial Leaded 100uF 50V 20% tol ELECTROLYTIC
Datasheet
107TMA050M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Aluminum Electrolytic Capacitors - Axial Leaded | |
| Capacitance | 100 uF | |
| Voltage Rating DC | 50 VDC | |
| Diameter | 8 mm (0.315 in) | |
| Length | 16 mm (0.63 in) | |
| Series | TMA | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Axial |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
300In Stock
4,000 expected 18-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.644 | $64.40 | |
| $0.583 | $116.60 | |
| $0.521 | $312.60 | |
| $0.496 | $496.00 | |
| $0.462 | $1,201.20 | |
| $0.449 | $2,245.00 | |
| $0.444 | $3,374.40 | |
| $0.438 | $6,570.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes