Reference Only

107SML063M

Aluminum Electrolytic Capacitors - SMD 100uF 63V 20% LYTICS/IC

Manufacturer:

Mfr Part:
107SML063M

TTI Part:
107SML063M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance100 uF
Voltage Rating DC63 VDC
Diameter10 mm (0.394 in)
Length10.5 mm (0.413 in)
Life2000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current420 mA
ESR1.99 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Width10 mm
Height10 mm
SeriesSML
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.654$327.00
$0.578$2,601.00
Need more?

My Notes

Sign into see notes.