Reference Only

107DCN2R7SLB

Supercapacitors / Ultracapacitors 100f 2.7V +50% / -20% tol.

Manufacturer:

Mfr Part:
107DCN2R7SLB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategorySupercapacitors / Ultracapacitors
Capacitance100 F
Voltage Rating DC2.7 VDC
Termination StyleRadial
Lead Spacing10 mm (0.394 in)
Diameter22 mm (0.866 in)
Length45 mm
Life1000 Hour, 500000 Cycle
ESR28 mOhms
Tolerance- 10 %, + 30 %
ProductEDLC / Supercaps
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 60 C
SeriesDCN
PackagingBulk
Lead Diameter1.5 mm
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeCylindrical

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?