Reference Only

107CKE250MQV

Aluminum Electrolytic Capacitors - Radial Leaded 100uF 250V 20% tol ELECTROLYTIC

Manufacturer:

Mfr Part:
107CKE250MQV

TTI Part:
107CKE250MQV

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance100 uF
Voltage Rating DC250 VDC
Diameter16 mm
Length25 mm
Lead Spacing7.5 mm
ProductGeneral Purpose Electrolytic Capacitors
Life2000 Hour
Tolerance20 %
Ripple Current530 mA
ESR2.487 Ohms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesCKE
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,200 / Multiples: 300)
Quantity Unit PriceExt. Price
$1.13$4,746.00
$1.11$17,982.00
$1.10$39,600.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes